895-032-541-408

Heilind Number:EDA895-032-541-408
Manufacturer:EDAC
Manufacturer Number:895-032-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-408

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for optimal signal transfer, it features 32 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Crafted with precision, the contact material is copper alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB setup with this essential component.