895-032-541-412

Heilind Number:EDA895-032-541-412
Manufacturer:EDAC
Manufacturer Number:895-032-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed to streamline data transfer, this connector boasts 32 positions in a single row, ensuring efficient and reliable communication. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. The black color and straight mount orientation provide versatility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component, a must-have in any electronics toolkit.