895-032-541-504

Heilind Number:EDA895-032-541-504
Manufacturer:EDAC
Manufacturer Number:895-032-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-504

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 32 positions across 2 rows with a tight .1-inch pitch, ensuring reliable data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee longevity, even in harsh environments. With a straight mount orientation, installation is effortless, and the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Perfect for professional applications, this connector is a must-have for any PCB project.