895-032-541-507

Heilind Number:EDA895-032-541-507
Manufacturer:EDAC
Manufacturer Number:895-032-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. Featuring two rows of 32 positions each, this connector offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal signal transmission. Its straight mount orientation allows for seamless integration onto your board, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for various applications, this connector is a versatile solution for your PCB connectivity needs.