895-032-541-508

Heilind Number:EDA895-032-541-508
Manufacturer:EDAC
Manufacturer Number:895-032-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-508

Detailed Description

Efficiently connect your circuit boards with our high-quality Board To Board PCB Connector. With a sleek black design and sturdy UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance. Featuring two rows and 32 positions, each contact is made of durable Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for various environments. Upgrade your connectivity with this essential component for seamless PCB integration.