895-032-541-512

Heilind Number:EDA895-032-541-512
Manufacturer:EDAC
Manufacturer Number:895-032-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-512

Detailed Description

Enhance connectivity within your PCB setup with this high-performing Board To Board Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows and a total of 32 contact positions, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.