895-032-541-603

Heilind Number:EDA895-032-541-603
Manufacturer:EDAC
Manufacturer Number:895-032-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-603

Detailed Description

Enhance your PCB connections with this high-performing black Card Edge Connector. Designed for optimal functionality, it features 32 positions with a pitch of .1 inches, ensuring seamless compatibility with your board layout. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is both convenient and space-efficient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.