895-032-541-604

Heilind Number:EDA895-032-541-604
Manufacturer:EDAC
Manufacturer Number:895-032-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-604

Detailed Description

Elevate your PCB connections with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 32 positions in a single row with a pitch of .1 inches, ensuring efficient and reliable connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Perfect for demanding industrial applications, it offers exceptional performance and longevity. Upgrade your connectivity solutions today with this essential component.