895-032-541-608

Heilind Number:EDA895-032-541-608
Manufacturer:EDAC
Manufacturer Number:895-032-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting 32 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power delivery at an amperage of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your electronic designs with this essential component.