895-032-541-802

Heilind Number:EDA895-032-541-802
Manufacturer:EDAC
Manufacturer Number:895-032-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-802

Detailed Description

Elevate your PCB connectivity with our high-performance 32-position Card Edge Connector. Designed for seamless board-to-board applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for versatile and demanding environments. Upgrade your setup with this essential component for streamlined and efficient electronic connections.