895-032-541-804

Heilind Number:EDA895-032-541-804
Manufacturer:EDAC
Manufacturer Number:895-032-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-804

Detailed Description

Enhance connectivity within your PCB setup with this high-performing board-to-board card edge connector. Designed for seamless integration, its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 32 positions for efficient signal transmission. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable addition to any electronics project.