895-032-541-812

Heilind Number:EDA895-032-541-812
Manufacturer:EDAC
Manufacturer Number:895-032-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance 32-position board-to-board card edge connector. Designed for seamless integration, this connector features a robust black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. Each of the two rows is meticulously engineered with copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.