895-032-542-102

Heilind Number:EDA895-032-542-102
Manufacturer:EDAC
Manufacturer Number:895-032-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-102

Detailed Description

Enhance your PCB connections with this high-performance Black Card Edge Connector. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission. Featuring 32 positions in a single row configuration, it offers seamless connectivity. The Copper Alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Designed for straight mount orientation, it's suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.