895-032-542-104

Heilind Number:EDA895-032-542-104
Manufacturer:EDAC
Manufacturer Number:895-032-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions with a pitch of .1 inches, offering high-density performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and efficient power delivery with an amperage of 3A. Its straight mount orientation and 1-row layout make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for demanding applications. Trust in our connector to deliver optimal performance and longevity for your projects.