895-032-542-107

Heilind Number:EDA895-032-542-107
Manufacturer:EDAC
Manufacturer Number:895-032-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-107

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for seamless integration, this black connector boasts 32 positions with a single row layout, perfect for streamlined setups. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both durability and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your board-to-board connections with ease and confidence.