895-032-542-108

Heilind Number:EDA895-032-542-108
Manufacturer:EDAC
Manufacturer Number:895-032-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting 32 positions in a single row configuration, it ensures seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with Copper Alloy contacts, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your electronic assemblies with this versatile and dependable connector.