895-032-542-202

Heilind Number:EDA895-032-542-202
Manufacturer:EDAC
Manufacturer Number:895-032-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-202

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed to streamline data transfer, this connector features dual rows with 32 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy, it provides excellent conductivity for seamless communication. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your system's connectivity with this essential component.