895-032-542-212

Heilind Number:EDA895-032-542-212
Manufacturer:EDAC
Manufacturer Number:895-032-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-212

Detailed Description

Enhance connectivity in your electronic assemblies with our 32-position board-to-board PCB connector. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and two rows for efficient data transmission, this connector offers seamless integration. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality connector.