895-032-542-403

Heilind Number:EDA895-032-542-403
Manufacturer:EDAC
Manufacturer Number:895-032-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-403

Detailed Description

Enhance connectivity within circuit boards with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers optimal performance. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch further enhance its reliability. Boasting 32 positions in a single row, it allows for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our full range of PCB connectors for all your connectivity needs.