895-032-542-408

Heilind Number:EDA895-032-542-408
Manufacturer:EDAC
Manufacturer Number:895-032-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-408

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With copper alloy contacts and a pitch of .1 inches, you can rely on optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Upgrade your setup with this reliable and versatile component.