895-032-542-802

Heilind Number:EDA895-032-542-802
Manufacturer:EDAC
Manufacturer Number:895-032-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for ultimate reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safe and efficient operation even in demanding environments. With two rows and a total of 32 copper alloy contacts, it offers ample connectivity options for your PCB assemblies. The black color and sleek straight mount orientation add a professional touch to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various applications in the technology industry.