895-032-544-101

Heilind Number:EDA895-032-544-101
Manufacturer:EDAC
Manufacturer Number:895-032-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-101

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless connectivity, it features 32 positions with a 1-row configuration, ideal for streamlined PCB setups. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in challenging environments, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB designs with this essential connector.