895-032-544-112

Heilind Number:EDA895-032-544-112
Manufacturer:EDAC
Manufacturer Number:895-032-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-112

Detailed Description

Enhance connectivity in your electronic projects with this sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a row spacing of .2 inches, ensuring optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability and longevity. The straight mount orientation allows for easy installation, while the .1-inch pitch accommodates precise connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component.