895-032-544-201

Heilind Number:EDA895-032-544-201
Manufacturer:EDAC
Manufacturer Number:895-032-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 32 copper alloy contacts in a dual-row configuration, ensuring seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, even in harsh environments, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.