895-032-544-403

Heilind Number:EDA895-032-544-403
Manufacturer:EDAC
Manufacturer Number:895-032-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it not only offers a stylish addition to your PCB setup but also ensures reliable power delivery with an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting use, even in the most demanding environments. With 32 positions and a pitch of .1 inch, this connector allows for seamless integration of multiple components on your board. The copper alloy contact material ensures stable and efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.