895-032-544-404

Heilind Number:EDA895-032-544-404
Manufacturer:EDAC
Manufacturer Number:895-032-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-404

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a crucial component for seamless electronic connections. Designed with precision and durability in mind, this connector features 32 positions in a single row, ensuring efficient signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both safety and reliability. The black color and straight mount orientation make it versatile for various PCB assembly needs. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector for consistent and optimal performance in your electronic projects.