895-032-544-502

Heilind Number:EDA895-032-544-502
Manufacturer:EDAC
Manufacturer Number:895-032-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With two rows of 32 copper alloy contacts, it ensures efficient power transmission at a minimal amperage of 3A. The compact .1-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Whether for professional use or DIY projects, this connector is a must-have for ensuring seamless communication between different circuit boards.