895-032-544-507

Heilind Number:EDA895-032-544-507
Manufacturer:EDAC
Manufacturer Number:895-032-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in demanding environments. Featuring two rows and a total of 32 positions, this connector offers ample connectivity options with a pitch of .1 inches. The copper alloy contact material guarantees optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this premium connector and experience seamless connectivity like never before.