895-032-544-804

Heilind Number:EDA895-032-544-804
Manufacturer:EDAC
Manufacturer Number:895-032-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-804

Detailed Description

Experience seamless connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 32 positions with two rows for efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, expect reliable conductivity. The pitch of .1 inch and row spacing of .2 inch ensure precise alignment, while the straight mount orientation simplifies installation. Operating in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with ease.