895-032-544-808

Heilind Number:EDA895-032-544-808
Manufacturer:EDAC
Manufacturer Number:895-032-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both safety and style. With two rows and a pitch of .1 inches, it provides a total of 32 positions for optimal signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact size make it ideal for streamlined PCB assembly. Operating efficiently in temperature ranges from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Upgrade your connectivity solutions today with this essential component.