895-032-544-812

Heilind Number:EDA895-032-544-812
Manufacturer:EDAC
Manufacturer Number:895-032-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-544-812

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105 °C. With two rows of 32 copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers seamless and efficient connection for your electronic components. Its straight mount orientation makes installation a breeze. Upgrade your electronics assembly with this essential connector.