895-032-555-201

Heilind Number:EDA895-032-555-201
Manufacturer:EDAC
Manufacturer Number:895-032-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-201

Detailed Description

Enhance your connectivity solutions with our high-performance 32-position Board-To-Board PCB Connector. Featuring a sleek black design, this connector is built for durability with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in demanding environments. The two rows of contacts, made from sturdy Copper Alloy, offer seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Perfect for a wide range of applications, this connector guarantees optimal performance with an amperage of 3A and an operating temperature range of -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, trust in the efficiency and quality of our Board-To-Board connector for all your connectivity needs.