895-032-555-202

Heilind Number:EDA895-032-555-202
Manufacturer:EDAC
Manufacturer Number:895-032-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-202

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating environments. With two rows of 32 positions each, it offers ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse applications. Choose this straight mount orientation connector for secure and stable connections, meeting your project requirements with ease. Elevate your PCB design with this essential connectivity solution.