895-032-555-204

Heilind Number:EDA895-032-555-204
Manufacturer:EDAC
Manufacturer Number:895-032-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-204

Detailed Description

Enhance your electronic connections with our Black Board-to-Board PCB Connector, featuring a sleek and durable design for seamless integration. With an amperage of 3A and UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in demanding environments. Its two rows of 32 copper alloy contacts are arranged with a pitch of .1 inch and row spacing of .2 inch, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our high-quality connector for superior connectivity in your projects.