895-032-555-207

Heilind Number:EDA895-032-555-207
Manufacturer:EDAC
Manufacturer Number:895-032-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring top-notch performance in any application. With two rows, each featuring 32 positions and crafted from reliable copper alloy, it guarantees secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component.