895-032-555-208

Heilind Number:EDA895-032-555-208
Manufacturer:EDAC
Manufacturer Number:895-032-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance 32-position card edge connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Elevate your connectivity game with this essential component.