895-032-555-502

Heilind Number:EDA895-032-555-502
Manufacturer:EDAC
Manufacturer Number:895-032-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-502

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from Copper Alloy, it ensures reliable performance. Featuring two rows of 32 positions, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient and secure connectivity. The straight mount orientation simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Upgrade your setup with this essential component for seamless signal transmission.