895-032-555-504

Heilind Number:EDA895-032-555-504
Manufacturer:EDAC
Manufacturer Number:895-032-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. With double rows and 32 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable and low-resistance conductivity. Designed for straight mount orientation, it allows for easy and secure installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is perfect for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.