895-032-555-507

Heilind Number:EDA895-032-555-507
Manufacturer:EDAC
Manufacturer Number:895-032-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-507

Detailed Description

Effortlessly establish essential connections with this Board To Board PCB Connector, designed for seamless integration in your electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of 32 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it guarantees reliable and efficient data transmission. Its straight mount orientation allows for easy installation onto your PCBs. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its high-quality construction and precision engineering to meet all your connectivity needs with ease.