895-032-555-802

Heilind Number:EDA895-032-555-802
Manufacturer:EDAC
Manufacturer Number:895-032-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both safety and style. With two rows and a total of 32 positions, this connector offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly even in extreme conditions, with a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your device assembly with this essential component, a must-have in any tech enthusiast's toolkit.