895-032-555-808

Heilind Number:EDA895-032-555-808
Manufacturer:EDAC
Manufacturer Number:895-032-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-808

Detailed Description

Enhance connectivity within your electronic devices with this streamlined Board to Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 32 positions, it offers ample space for seamless data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient conductivity. Its compact .1-inch pitch and .2-inch row spacing make it ideal for space-sensitive applications. Whether you're assembling PCBs or connecting cards, its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Elevate your connectivity game with this essential component.