895-032-556-201

Heilind Number:EDA895-032-556-201
Manufacturer:EDAC
Manufacturer Number:895-032-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a 32-position, dual-row configuration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper Alloy contacts guarantee reliable signal transmission, while an amperage rating of 3 A supports efficient power delivery. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for secure and stable installation, meeting your connectivity needs with uncompromising quality. Elevate your PCB assembly with this essential component, designed to deliver optimal performance.