895-032-556-202

Heilind Number:EDA895-032-556-202
Manufacturer:EDAC
Manufacturer Number:895-032-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge black Card Edge Connector, boasting high performance and durability. Designed for seamless integration, it features 32 positions distributed across two rows with a pitch of .1 inches and row spacing of .2 inches. Crafted with Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector guarantees optimal functionality in diverse environments. Elevate your electronic assemblies with this essential component, a must-have in any professional setting.