895-032-556-203

Heilind Number:EDA895-032-556-203
Manufacturer:EDAC
Manufacturer Number:895-032-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, it features two rows of 32 positions each, allowing for efficient data transfer. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With copper alloy contact material, it guarantees reliable and low-resistance connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation offers versatility. Elevate your PCB connectivity with this essential component.