895-032-556-204

Heilind Number:EDA895-032-556-204
Manufacturer:EDAC
Manufacturer Number:895-032-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-204

Detailed Description

Enhance your PCB connections with this high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 32 positions each, ensuring reliable and efficient data transfer. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, guaranteeing long-term performance. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.