895-032-556-207

Heilind Number:EDA895-032-556-207
Manufacturer:EDAC
Manufacturer Number:895-032-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-207

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any application. With two rows and a pitch of .1 inches, it offers 32 positions for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Whether you're a professional or a DIY enthusiast, this connector, with a straight mount orientation, is easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB connections with this essential component.