895-032-556-208

Heilind Number:EDA895-032-556-208
Manufacturer:EDAC
Manufacturer Number:895-032-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Boasting a sleek black design, it offers a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows and a total of 32 positions, this connector provides ample room for seamless board-to-board integration. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, making it a must-have in any electronics toolkit. Elevate your connectivity experience with this essential component.