895-032-556-502

Heilind Number:EDA895-032-556-502
Manufacturer:EDAC
Manufacturer Number:895-032-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-502

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this versatile connector boasts 32 positions across two rows, ensuring reliable transmission in diverse applications. Crafted with precision, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contacts composed of robust Copper Alloy. The sleek black finish adds a touch of sophistication, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this versatile connector boasts 32 positions across two rows, ensuring reliable transmission in diverse applications. Crafted with precision, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contacts composed of robust Copper Alloy. The sleek black finish adds a touch of sophistication, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.