895-032-556-504

Heilind Number:EDA895-032-556-504
Manufacturer:EDAC
Manufacturer Number:895-032-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-504

Detailed Description

Efficiently connect your circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 32 positions, allowing for multiple connections in a compact space. The black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is guaranteed. Crafted with copper alloy contacts, this connector offers reliable conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project.