895-032-556-507

Heilind Number:EDA895-032-556-507
Manufacturer:EDAC
Manufacturer Number:895-032-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it offers reliable power transmission at an amperage of 3 A. With two rows and 32 positions, this connector ensures seamless data transfer in any electronic setup. Crafted with copper alloy contacts for optimal conductivity, it guarantees a stable connection. The .1-inch pitch and .2-inch row spacing make it suitable for compact designs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.